Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
10
Minimum Operating Frequency (MHz)
902
Maximum Operating Frequency (MHz)
928
Typical Sensitivity
-110dBm
Interface
SPI/UART
Maximum Output Power
24dBm
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
610m
Outdoor Range
9mi
Processing Unit Type
Microprocessor
Antenna Mounting
External
Mounting
Through Hole
Package Height
3.3
Package Width
24.38
Package Length
32.94
PCB changed
20
Pin Count
20

