Arrow Electronic Components Online
XBCM5UT001|DIGIINTL|simage
XBCM5UT001|DIGIINTL|limage
Cellular Modules

XBC-M5-UT-001

3G Cellular Module 800MHz/850MHz/900MHz/1900MHz/2100MHz 20-Pin

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    XBC-M5-UT-001
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    800/850/900/1900/2100
  • SIM Card
    Yes
  • Antenna Connector Type
    U.FL
  • SMS Supported
    No
  • Voice Supported
    No
  • Product Depth (mm)
    32.94
  • Product Length (mm)
    24.38
  • Mounting
    Through Hole
  • Interface
    SPI/UART
  • Minimum Operating Supply Voltage
    2.7V
  • Maximum Operating Supply Voltage
    5.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    3G
  • Mounting
    Through Hole
  • Package Width
    24.38 mm
  • Package Length
    32.94 mm
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources