Arrow Electronic Components Online
XB9XDMUS011|DIGIINTL|simage
XB9XDMUS011|DIGIINTL|limage
802.15.4 LR-WPAN

XB9X-DMUS-011

Digi XBee SX, 20 mW, DigiMesh, SMT, U.FL, Brazil

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.05
  • Package Width
    22.1
  • Package Length
    33.8
  • PCB changed
    37
  • Supplier Package
    SMD Module
  • Pin Count
    37

Documentation and Resources

Datasheets
Design resources