Arrow Electronic Components Online
XB3CN1UT001|DIGIINTL|simage
XB3CN1UT001|DIGIINTL|limage
Cellular Modules

XB3-C-N1-UT-001

CAT 1/LTE Cellular Module 20-Pin

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • SIM Card
    No
  • Antenna Connector Type
    U.FL
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    921|5000|10000
  • Interface
    SPI/UART/USB
  • Minimum Operating Supply Voltage
    2.8V
  • Maximum Operating Supply Voltage
    5.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Generations and Technologies
    CAT 1/LTE
  • Mounting
    Through Hole
  • Package Width
    30.48
  • Package Length
    43.18
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources