Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
DSSS
Solutions
ISM
RAM Size (KB)
1048576
Number of Channels
16
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
1000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-103dBm
Protocol Stack
ZigBee
Interface Type
I2C/SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
200ft
Outdoor Range
4000ft
Processing Unit Type
Microcontroller
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.21
Package Width
13.54
Package Length
19.3
PCB changed
34
Pin Count
34
Order Quantity

