Arrow Electronic Components Online
XB324DMRM|DIGIINTL|simage
XB324DMRM|DIGIINTL|limage
802.15.4 LR-WPAN

XB3-24DMRM

802.15.4 IoT 2400MHz 1000Kbps 34-Pin SMD

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    DSSS
  • Solutions
    ISM
  • RAM Size (KB)
    128
  • Number of Channels
    16
  • Maximum Data Rate (Kbps)
    1000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -103dBm
  • Protocol Stack
    802.15.4
  • Interface Type
    I2C/SPI/UART
  • Maximum Output Power
    19dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Indoor Range
    300ft
  • Outdoor Range
    3200m
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    13
  • Package Length
    19
  • PCB changed
    34
  • Supplier Package
    SMD
  • Pin Count
    34
  • Family/Series
    XB3-24DMRM
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources