802.15.4 LR-WPAN
XB3-24DMPT-J
Wireless connectivity using the innovative and easy-to-deploy DigiMesh protocol
Digi InternationalProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Through Hole
Package Width
24.38
Package Length
27.61
PCB changed
20
Pin Count
20