Arrow Electronic Components Online
XB324B5UTJ|DIGIINTL|limage
XB324B5UTJ|DIGIINTL|simage
Bluetooth

XB3-24B5UT-J

Digi XBee 3 BLU Bluetooth Low Energy

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    IC
  • Protocols Supported
    Bluetooth v5.4 (BLE)
  • Maximum Data Rate (Mbps)
    1
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -97
  • Interface Type
    SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Width
    24.38
  • Package Length
    27.61

Documentation and Resources

Datasheets
Design resources