Arrow Electronic Components Online
No Image Available
802.15.4 LR-WPAN

XB3-24AUS

Low-Cost, Easy-To-Deploy Modules For Critical End-Point Device And Sensor Connectivity

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3.05
  • Package Width
    21.99
  • Package Length
    34
  • PCB changed
    37
  • Supplier Package
    SMD Module
  • Pin Count
    37

Documentation and Resources

Datasheets
Design resources