Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
DSSS
Solutions
ISM
RAM Size (KB)
128
Number of Channels
16
Internal Antenna Type
Chip
Maximum Data Rate (Kbps)
1000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-103dBm
Protocol Stack
802.15.4
Interface
I2C/SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
200ft
Outdoor Range
4000ft
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.2
Package Width
13
Package Length
19
PCB changed
34
Supplier Package
SMD Module
Pin Count
34

