Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Modulation Technique
16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK
Solutions
ISM
Number of Channels
13
Maximum Data Rate (Kbps)
72000
Band Mode
Single
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-93dBm
Interface
SPI/UART
Maximum Output Power
16dBm
Minimum Operating Supply Voltage (V)
3.14
Maximum Operating Supply Voltage (V)
3.46
Maximum Current Consumption (TX) (mA)
309
Maximum Current Consumption (RX) (mA)
100
Antenna Mounting
On Board
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
WEP/WPA-PSK/WPA2-PSK
Operation Mode
Infrastructure
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3
Package Width
22
Package Length
34
Supplier Package
SMD Module

