Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
DSSS
Solutions
ISM
Number of Channels
16
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
1000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-102dBm
Interface Type
SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
200ft
Outdoor Range
4000ft
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
24.38
Package Length
27.61
PCB changed
20
Supplier Package
SMD Module
Pin Count
20

