Arrow Electronic Components Online
XB24CAWIT001|DIGIINTL|simage
XB24CAWIT001|DIGIINTL|limage
Top Searched
802.15.4 LR-WPAN

XB24CAWIT-001

802.15.4 2400MHz 250Kbps 20-Pin

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    DSSS
  • Solutions
    ISM
  • Number of Channels
    16
  • Maximum Data Rate (Kbps)
    250
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -102dBm
  • Protocol Stack
    802.15.4
  • Interface
    SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Indoor Range
    200ft
  • Antenna Mounting
    External
  • Application
    Device Cloud|Remote Monitoring and control office
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Width
    24.38
  • Package Length
    27.61
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources