Arrow Electronic Components Online
XB9XRDMRM031|DIGIINTL|limage
XB9XRDMRM031|DIGIINTL|originalImage
802.15.4 LR-WPAN

XB-9XR-DMRM-031

Zigbee RF Module

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Maximum Data Rate (Kbps)
    250
  • Protocol Stack
    ZigBee
  • Interface
    SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    28(Typ)
  • Maximum Current Consumption (TX) (mA)
    110(Typ)
  • Processing Unit Type
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources