Product Technical Specifications
Part Status
Active
Automotive
No
PPAP
No
Module/IC Classification
Module
Maximum Data Rate (Kbps)
250
Protocol Stack
ZigBee
Interface Type
SPI/UART
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (RX) (mA)
28(Typ)
Maximum Current Consumption (TX) (mA)
110(Typ)
Processing Unit Type
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

