Arrow Electronic Components Online
XB8XRDMUT101|DIGIINTL|simage
XB8XRDMUT101|DIGIINTL|limage
Modem Modules

XB-8XR-DMUT-101

Compact and Reliable Solution Supporting Deployment of Long-Range Connectivity Application

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Width
    24.38
  • Package Length
    27.61
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources