Modem Modules
XB-8XR-DMCS-101
Compact and Reliable Solution Supporting Deployment of Long-Range Connectivity Application
Digi InternationalProduct Technical Specifications
ECCN (US)
5A992.c
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.05
Package Width
22.1
Package Length
33.78
PCB changed
37
Supplier Package
SMD Module
Pin Count
37

