Arrow Electronic Components Online
XAL5030472MEC|COILCRAF|simage
XAL5030472MEC|COILCRAF|limage
Inductor Surface Mount

XAL5030-472MEC

Inductor Power Molded/Shielded Wirewound 4.7uH 20% 1MHz Composite 5.9A 0.04Ohm DCR T/R Automotive AEC-Q200

Coilcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Composite
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    5.9
  • Maximum Saturation Current (A)
    6.7
  • Maximum DC Resistance (Ohm)
    0.04
  • Minimum Self Resonant Frequency (Hz)
    23M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.68
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.48
  • Maximum Product Height (mm)
    3.1
  • Family/Series
    XAL5030
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    400
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources