Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
LTB
HTS
8471.80.90.00
Automotive
Unknown
PPAP
Unknown
Internal Memory Buffer Size
768KB
Minimum Operating Supply Voltage
85VAC
Maximum Operating Supply Voltage
264VAC
Maximum Supply Current (mA)
1.5
Fiber Support
Yes
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
93
Package Width
56
Package Length
78
Order Quantity

