Arrow Electronic Components Online
X22205CAAK|BULGIN|simage
X22205CAAK|BULGIN|limage
Switch Slide

X22205CAAK

Switch Slide ON ON DPDT Top Slide 16A 300VAC PC Pins Panel Mount/Through Hole

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    16@250VAC@(CSA/UL)
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    Amber
  • Actuator Length (mm)
    1
  • Number of Rows
    2
  • Row Spacing (mm)
    6
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    5.6
  • Terminal Pitch (mm)
    7
  • Base Material
    Nylon 6.6
  • Body Orientation
    Straight
  • Product Depth (mm)
    14
  • Product Height (mm)
    13
  • Number of Positions
    2

Documentation and Resources

Datasheets
Design resources