Network Gateways
X2-HMU-EM-A
Network Gateway TCP/UDP/DHCP/SNMPv1 1 Port 10Mbps/100Mbps
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Wireless Support
No
Cellular Support
No
Network Protocols
TCP/UDP/DHCP/SNMPv1
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (mm)
139
Product Depth (mm)
70
Product Height (mm)
29

