Arrow Electronic Components Online
X000048|ARDUINO|simage
X000048|ARDUINO|limage
Microcontrollers - MCUs

ATmega328 Microcontroller Bootloader Uno | X000048

ATmega328 Microcontroller Bootloader Uno | X000048 Arduino Corporation Microcontroller Atmel pre-loaded - Arrow.com

Arduino S.r.l.
Datasheets 

Shop All Arduino Products HERE

Product Description

The Atmel ATmega328 microcontroller is pre-loaded with the Arduino Uno 16 MHz bootloader in a DIL-28 package. This enables you to use Arduino code in a custom embedded project without having to use an actual Arduino board. You’ll need an external 16MHz crystal or resonator, a 5V supply, and a serial connection. You can also use this as a replacement for the chip on the Arduino Uno board if you accidentally damage the original chip.

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ATmega
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    20
  • Maximum Clock Rate (MHz)
    20
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    2KB
  • Programmability
    Yes
  • Interface Type
    SPI/USART
  • Number of I/Os
    23
  • No. of Timers
    3
  • PWM
    6
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    10
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    1
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Each
  • Mounting
    Through Hole
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources