RF/Wireless Development Boards and Kits
Transponder Board | X-NUCLEO-NFC04A1
ST25DV04K NFC/RFID Tag and Transponder Expansion Board
STMicroelectronicsProduct Description
The X-NUCLEO-NFC04A1 dynamic NFC/RFID tag IC expansion board is based on the ST25DV04KNFC Type V/RFID tag IC with a dual interface 4 Kbits EEPROM that also features an I²C interface. Itcan be powered by the pin of Arduino connector or directly by the received carrier electromagnetic field.The X-NUCLEO-NFC04A1 expansion board is compatible with the Arduino™ UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo board.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Expansion Board
Supported Device
ST25DV04K
Supported Device Technology
NFC/RFID Tag and Transponder
Compatible External Board
Arduino Uno R3

