Arrow Electronic Components Online
XNUCLEOIKS01A1|STMICRO|limage
XNUCLEOIKS01A1|STMICRO|simage
Sensor Development Boards and Kits

Motion and Evironment Sensor | X NUCLEO IKS01A1

Motion MEMS and Environmental Sensor Expansion Board

STMicroelectronics
Datasheets 

Product Description

The X-NUCLEO-IKS01A1 is a motion MEMS and environmental sensor evaluation board system.It is compatible with the Arduino UNO R3 connector layout.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device
    HTS221/LIS3MDL/LPS25H/LSM6DS0
  • Supported Device Technology
    Board Mount Pressure/Gyroscope/Magnetoresistive/Temperature and Humidity
  • Compatible External Board
    Arduino UNO R3

Documentation and Resources

Datasheets
Design resources