Arrow Electronic Components Online
XNUCLEOIHM14A1|STMICRO|simage
XNUCLEOIHM14A1|STMICRO|limage
Power Management Development Boards and Kits

Motor Control | X-NUCLEO-IHM14A1

Motion Motor Control Expansion Board

STMicroelectronics
Datasheets 

Product Description

The X-NUCLEO-IHM14A1 expansion board for STM32 Nucleo is a stepper motor driver covering a wide range of applications and is compatible with the Arduino UNO R3.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    7VDC to 45VDC
  • Supported Device
    STSPIN820
Order Quantity

Documentation and Resources

Datasheets
Design resources