Arrow Electronic Components Online
XNUCLEOIHM02A1|STMICRO|simage
XNUCLEOIHM02A1|STMICRO|limage
Top Purchased
Power Management Development Boards and Kits

Motor Control | X-NUCLEO-IHM02A1

L6470 Motion Motor Control Expansion Board

STMicroelectronics
Datasheets 

Product Description

The X-NUCLEO-IHM02A1 is a two axis stepper motor driver expansion board based on the L6470. This board is equipped with Arduino UNO R3 connectors.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    7000
  • Input Voltage Range
    8VDC to 45VDC
  • Supported Device
    L6470
Order Quantity

Documentation and Resources

Datasheets
Design resources