Arrow Electronic Components Online
XNUCLEOIDS01A5|STMICRO|simage
XNUCLEOIDS01A5|STMICRO|limage
RF/Wireless Development Boards and Kits

RF Transceiver Board | X-NUCLEO-IDS01A5

SPSGRF-915 RF Transceiver Expansion Board

STMicroelectronics
Datasheets 

Product Description

The X-NUCLEO-IDS01A5 is an evaluation boardbased on SPIRIT1 RF module SPSGRF-915 toallow expansion of STM32 Nucleo boards. TheSPSGRF-915 module operates in the 915 MHzISM band and is FCC certified (FCC ID:S9NSPSGRF) and IC certified (IC:8976CSPSGRF).  It is compatible with the ST Morpho andArduino UNO R3 connector layout.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A001a.1.
  • Part Status
    Active
  • HTS
    9023.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Board
  • Supported Device
    SPSGRF-915
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    Arduino UNO R3, Nucleo
  • Typical Operating Frequency (MHz)
    915
Order Quantity

Documentation and Resources

Datasheets
Design resources