Arrow Electronic Components Online
X1568|INRCORE|simage
X1568|INRCORE|limage
Common Mode Chokes - CMCs

X-1568

Common Mode Chokes Dual 3000uH 100kHz 2.5A 0.08Ohm DCR SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    3000u
  • Leakage Inductance (H)
    9.297u(Max)
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    2.5
  • Maximum DC Resistance (Ohm)
    0.08
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    19.6
  • Maximum Product Depth (mm)
    17
  • Maximum Product Height (mm)
    9.9
Order Quantity

Documentation and Resources

Datasheets
Design resources