Arrow Electronic Components Online
WXR3003N|WELLER|simage
WXR3003N|WELLER|limage
Soldering Irons and Stations

WXR3003N

3-Channel Rework Station, 420 W

Weller Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    WXR3003N
  • Automotive
    No
  • PPAP
    No
  • Type
    Soldering Station
  • Power Rating (W)
    600
  • Maximum Input Voltage (V)
    120
  • Output Temperature Range (°C)
    100 to 550
  • Product Length (mm)
    273
  • Product Depth (mm)
    235
  • Product Height (mm)
    102
  • Product Weight (g)
    6700

Documentation and Resources

Datasheets
Design resources