Arrow Electronic Components Online
No Image Available
Soldering Irons and Stations

WX1012N

1 Channel Soldering Station 200 W

Weller Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Output Temperature Range (°C)
    65.56 to 454.44
  • Product Length (mm)
    170
  • Product Depth (mm)
    170
  • Product Height (mm)
    170
Order Quantity

Documentation and Resources

Datasheets
Design resources