Resistor Fixed Single-Through Hole
WW2FTR200
Res Wirewound 0.2 Ohm 1% 1.5W ±90ppm/°C Conformal Coated AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
200m
Tolerance
1%
Power Rating (W)
1.5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
350
Temperature Coefficient (ppm/°C)
±90
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
3.96
Product Length (mm)
9.4
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

