Resistor Fixed Single-Through Hole
WW2FT2K00
Res Wirewound 2K Ohm 1% 1.5W ±20ppm/°C Conformal Coated AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
2K
Tolerance
1%
Power Rating (W)
1.5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
350
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
125 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
3.96
Product Length (mm)
9.4
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole
Order Quantity

