Switch Safety Interlock
WW1G02A-D9
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 372.85VA 9N Panel Mount Quick Connect 100000Cycles
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
N.O.
Actuator Style
Plunger
Maximum Current Rating (A)
16@250VAC@(CSA/UL)
Maximum AC Voltage Rating (V)
250@(CSA/UL)
Maximum Power Rating (VA)
372.85
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Operating Force (N)
9
Minimum Over-Travel (mm)
5mm
Mounting
Panel Mount
Termination Style
Quick Connect
Housing Material
Plastic
Body Orientation
Straight
Product Length (mm)
40
Product Depth (mm)
17.6
Product Height (mm)
59.71
Order Quantity

