Arrow Electronic Components Online
WVM611RL|LTLFUWIC|simage
WVM611RL|LTLFUWIC|limage
Relays Other

WVM611RL

Electromechanical Relay 200/240VAC 10A SPDT(111.8x61x175.3)mm SMD Voltage Monitoring Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Type
    Voltage Monitoring Relay
  • Contact Arrangement
    SPDT
  • AC Coil Voltage (V)
    200|240
  • Maximum AC Switching Voltage (V)
    250
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Surface Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    111.8
  • Product Depth (mm)
    61
  • Product Height (mm)
    175.3

Documentation and Resources

Datasheets
Design resources