Arrow Electronic Components Online
WTF083B004|AMPHENOL|simage
WTF083B004|AMPHENOL|limage
Temperature and Humidity Sensors

WTF083B004

Coolant Temperature Sensor Module

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Module/IC Classification
    Module
  • Accuracy
    ±0.3°C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Stud
  • Package Height
    14 mm
  • Package Width
    16.16 mm
  • Package Length
    48 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources