Arrow Electronic Components Online
WT32AAI5|SLCNLABS|simage
WT32AAI5|SLCNLABS|limage
Bluetooth

WT32-A-AI5

Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 50-Pin T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v2.1 + EDR
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    2.1781
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -87
  • Interface Type
    SPI/UART/USB
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Standby Current (A)
    2m
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    15.9
  • Package Length
    23.9
  • PCB changed
    50
  • Pin Count
    50

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources