Arrow Electronic Components Online
WT21S|NKK|simage
WT21S|NKK|limage
Switch Toggle

WT21S

Switch Toggle ON None OFF DPST Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.65
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Environmentally Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON None OFF
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@125VAC 30VDC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    15000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    17.5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    4.8
  • Seal
    Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental
  • Seal Location
    Front Panel/Behind Panel/Base/N/A
  • Seal Description
    Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental
  • IP Rating
    IP67
  • Housing Material
    Resin
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M12 x 1
  • Body Length (mm)
    28.8
  • Bushing Length (mm)
    8.6
  • Body Depth (mm)
    19.4
  • Body Height (mm)
    23.3
  • Product Length (mm)
    28.8
  • Product Depth (mm)
    19.4
  • Product Height (mm)
    54.2
Order Quantity

Documentation and Resources

Datasheets
Design resources