Arrow Electronic Components Online
WT2010M|WELLER|simage
WT2010M|WELLER|limage
Soldering Irons and Stations

WT2010M

Application Tools, 120 Power Unit and WTP90 Hybrid Soldering Iron

Weller Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    WT2010M
  • Type
    Soldering Station
  • Power Rating (W)
    150
  • Maximum Input Voltage (V)
    120
  • Output Temperature Range (°C)
    100 to 450
Order Quantity

Documentation and Resources

Datasheets
Design resources