Switch Toggle
WT13S
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Environmentally Sealed
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
10@125VAC 30VDC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
15000
Mechanical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
17.5
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
4.8
Seal
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental
Seal Location
Front Panel/Behind Panel/Base/N/A
Seal Description
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental
IP Rating
IP67
Housing Material
Resin
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Thread Size
M12 x 1
Body Length (mm)
28.8
Bushing Length (mm)
8.6
Body Depth (mm)
19.4
Body Height (mm)
23.3
Product Length (mm)
28.8
Product Depth (mm)
19.4
Product Height (mm)
54.2

