Arrow Electronic Components Online
WT11L|NKK|limage
WT11L|NKK|simage
Switch Toggle

WT11L

Switch Toggle ON None OFF SPST Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Environmentally Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON None OFF
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@125VAC 30VDC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    15000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    17.5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Wire Lead
  • Number of Terminals
    2
  • Terminal Length (mm)
    200
  • Seal
    Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental
  • Seal Location
    Front Panel/Behind Panel/Base/N/A
  • Seal Description
    Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental
  • IP Rating
    IP67
  • Housing Material
    Resin
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M12 x 1
  • Body Length (mm)
    30.2
  • Bushing Length (mm)
    8.6
  • Body Depth (mm)
    20.8
  • Body Height (mm)
    33.1
  • Product Length (mm)
    30.2
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    59.2

Documentation and Resources

Datasheets
Design resources