Arrow Electronic Components Online
WT1013N|WELLER|simage
WT1013N|WELLER|limage
Soldering Irons and Stations

WT1013N

Application Tools, Digital Soldering Station 120V, 60Hz (90W)

Weller Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    WT1013N
  • Automotive
    No
  • PPAP
    No
  • Type
    Soldering Station
  • Power Rating (W)
    95
  • Maximum Input Voltage (V)
    120
  • Output Temperature Range (°C)
    50 to 450
  • Product Length (mm)
    150
  • Product Depth (mm)
    130
  • Product Height (mm)
    101
  • Product Weight (g)
    2700
Order Quantity

Documentation and Resources

Datasheets
Design resources