Arrow Electronic Components Online
WSV120|LUMBERG|limage
WSV120|LUMBERG|simage
Connector Circular

WSV 120

Conn Circular PIN 12 POS Solder RA Cable Mount 12 Terminal 1 Port Box

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Polycarbonate
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP40
  • Insulation Resistance (MOhm)
    1000000
  • Mating Style
    Threaded
  • Product Length (mm)
    38
  • Product Depth (mm)
    18.7
  • Product Height (mm)
    59.5
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources