Arrow Electronic Components Online
WSU2400500R|TRIADM|simage
WSU2400500R|TRIADM|limage
External Plug-In Adapters

WSU240-0500-R

Plug-In Adapter Single-OUT 24V 0.5A Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.5
  • Minimum Isolation Voltage
    4000VDC
  • Line Regulation
    5%
  • Load Regulation
    5%
  • Maximum Input Current (A)
    0.35(rms)@115VAC
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    82.96(Typ)
  • Input Connector Type
    IEC Male
  • Output Connector Polarity
    Center Negative
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Carton
  • Mounting
    Plug in
  • Package Height
    47
  • Package Width
    43
  • Package Length
    71
Order Quantity

Documentation and Resources

Datasheets
Design resources