Arrow Electronic Components Online
WSU120300013|TRIADM|simage
WSU120300013|TRIADM|limage
External Plug-In Adapters

WSU120-3000-13

Plug-In Adapter Single-OUT 12V 3A Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Wall Mount
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    3
  • Minimum Isolation Voltage
    4242VDC
  • Typical Inrush Current (A)
    60(Max)@115VAC
  • Maximum Input Current (A)
    1(rms)
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    87.4(Min)
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.5
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Protection
    Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Carton
  • Mounting
    Plug in
  • Package Height
    32.3
  • Package Width
    53
  • Package Length
    84.2

Documentation and Resources

Datasheets
Design resources