Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Switching
Output Voltage (V)
5.9
Output Current (A)
3
Minimum Operating Temperature (°C)
0
Packaging
Carton
Mounting
Plug in
Package Height
31
Package Width
48
Package Length
76.8

