Arrow Electronic Components Online
WSR5R2000FEA|VISHAY|simage
WSR5R2000FEA|VISHAY|limage
Resistor Fixed Single-Surface Mount

WSR5R2000FEA

Res Metal Strip 4527 0.2 Ohm 1% 5W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    200m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    5
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±75
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Case Size
    4527
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    4527
  • Product Length (mm)
    11.56
  • Product Depth (mm)
    6.98
  • Product Height (mm)
    2.41
  • Product Weight (g)
    0.476
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources