Resistor Fixed Single-Surface Mount
WSR2R0200FEA
Res Metal Strip 4527 0.02 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
20m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Molded
Case Size
4527
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
4527
Product Length (mm)
11.56
Product Depth (mm)
6.98
Product Height (mm)
2.41
Product Weight (g)
0.44
Mounting
Surface Mount

