Arrow Electronic Components Online
WSN25154R990FTA|VISHAY|simage
WSN25154R990FTA|VISHAY|limage
Resistor Fixed Single-Surface Mount

WSN25154R990FTA

Res Wirewound 2515 4.99 Ohm 1% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    4.99
  • Tolerance
    1%
  • Current Sensing
    No
  • Power Rating (W)
    1
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    Yes
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Case Size
    2515
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2515
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    2.79
  • Product Weight (g)
    0.165
  • Length Tolerance (mm)
    ±0.51
  • Depth Tolerance (mm)
    ±0.13
  • Height Tolerance (mm)
    ±0.38
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources