Arrow Electronic Components Online
WSLP3921L2000JEA|VISHAY|simage
WSLP3921L2000JEA|VISHAY|limage
Resistor Fixed Single-Surface Mount

WSLP3921L2000JEA

Res Metal Strip 3921 0.0002 Ohm 5% 9W 150ppm/°C Pad SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    0.2m
  • Tolerance
    5%
  • Current Sensing
    Yes
  • Power Rating (W)
    9
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    150
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    3921
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    3921
  • Product Length (mm)
    10
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.281
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.38
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources