Arrow Electronic Components Online
WSLF25121L300FEA|VISHAY|simage
WSLF25121L300FEA|VISHAY|limage
Resistor Fixed Single-Surface Mount

WSLF25121L300FEA

Res Metal Strip 2512 0.0013 Ohm 1% 4W ±170ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1.3m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    4
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±170
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.02
  • Product Height (mm)
    0.68
  • Product Weight (g)
    0.212
  • Mounting
    Surface Mount
  • Family/Series
    WSLF
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources